KOA RN73R 1 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1001F25
- RS Stock No.:
- 253-2995
- Mfr. Part No.:
- RN73R1ETTP1001F25
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
MYR2,310.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.231 | MYR2,310.00 |
| 20000 + | MYR0.189 | MYR1,890.00 |
*price indicative
- RS Stock No.:
- 253-2995
- Mfr. Part No.:
- RN73R1ETTP1001F25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EU, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EU, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.
Low current noise
Rated ambient temperature 85°C
AEC-Q200 Tested
Products meet EU-RoHS requirements
Improved moisture resistance by high humidity protective coating
Related links
- KOA RN73R 1 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP1001F25
- KOA RN73R 300 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP3000F25
- KOA RN73R 9.1 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP9101F25
- KOA RN73R 2.2 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP2201F25
- KOA RN73R 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP2701F25
- KOA RN73R 120 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP1200F25
- KOA RN73R 680 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP6800F25
- KOA RN73R 6.8 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP6801F25
