Bourns CR0603 1.8 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1801ELF
- RS Stock No.:
- 247-7032
- Distrelec Article No.:
- 304-32-809
- Mfr. Part No.:
- CR0603-FX-1801ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR2.00
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR21.00
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR0.021 | MYR21.00 | - |
| 2000 + | MYR0.02 | MYR20.00 | MYR2.00 |
*price indicative
- RS Stock No.:
- 247-7032
- Distrelec Article No.:
- 304-32-809
- Mfr. Part No.:
- CR0603-FX-1801ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1.8kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1.8kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns CR0603 1.8 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1801ELF
- Bourns CR0603 33 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-33R0ELF
- Bourns CR0603 75 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-75R0ELF
- Bourns CR0603 22.1 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2212ELF
- Bourns CR0603 330 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-3300ELF
- Bourns CR0603 470 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-4700ELF
- Bourns CR0603 470 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-4703ELF
- Bourns CR0603 47 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-47R0ELF
