KOA WU73 10 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD10L0F
- RS Stock No.:
- 244-8645
- Mfr. Part No.:
- WU732B15TTD10L0F
- Manufacturer:
- KOA
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
MYR5,800.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR1.16 | MYR5,800.00 |
*price indicative
- RS Stock No.:
- 244-8645
- Mfr. Part No.:
- WU732B15TTD10L0F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 10mΩ | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Tolerance | 1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WU73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2134C, IEC 60115-8, JIS C 5201-8 | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 10mΩ | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Tolerance 1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WU73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2134C, IEC 60115-8, JIS C 5201-8 | ||
Width 3.2mm | ||
- COO (Country of Origin):
- JP
The KOA wide terminal type flat chip resistors has a low resistance (Low T.C.R.).It is used in power supply and EUC etc.
High Relaiability
Suitable for flow and reflow solderings
AEC-Q200 Tested
Related links
- KOA WU73 10 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD10L0F
- KOA WU73 15 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD15L0F
- KOA WU73 50 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD50L0F
- KOA WU73 20 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD20L0F
- KOA WU73 25 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD25L0F
- KOA WU73 100 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTDR100F
- Isabellenhutte VMK 33 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R033-1.0-U
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
