Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-104EST

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR2.98

Add to Basket
Select or type quantity
In Stock
  • 4,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR0.298MYR2.98-
100 - 490MYR0.277MYR2.777%
500 - 990MYR0.255MYR2.5514%
1000 - 2490MYR0.234MYR2.3421%
2500 +MYR0.217MYR2.1727%

*price indicative

Packaging Options:
RS Stock No.:
243-7771
Distrelec Article No.:
304-40-337
Mfr. Part No.:
CHV1206-JW-104EST
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

800V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHV

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

IEC, ISO/TS 16949

COO (Country of Origin):
TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy