Bourns CHV 100 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603-FX-1003EST

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR1,835.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.367MYR1,835.00

*price indicative

RS Stock No.:
243-7731
Mfr. Part No.:
CHV0603-FX-1003EST
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Voltage

200V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHV

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Width

800μm

Height

450μm

COO (Country of Origin):
TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy