Panasonic ERJUP3 56 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F56R0V
- RS Stock No.:
- 243-2205
- Mfr. Part No.:
- ERJUP3F56R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR26.40
FREE delivery for orders over RM 150.00
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.264 | MYR26.40 |
| 500 - 900 | MYR0.227 | MYR22.70 |
| 1000 + | MYR0.202 | MYR20.20 |
*price indicative
- RS Stock No.:
- 243-2205
- Mfr. Part No.:
- ERJUP3F56R0V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
