Panasonic ERJUP3 18 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F18R0V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR26.40

Add to Basket
Select or type quantity
In Stock
  • 24,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 400MYR0.264MYR26.40
500 - 900MYR0.227MYR22.70
1000 +MYR0.202MYR20.20

*price indicative

Packaging Options:
RS Stock No.:
243-2139
Mfr. Part No.:
ERJUP3F18R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

18Ω

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy