Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- RS Stock No.:
- 243-2008
- Mfr. Part No.:
- ERJ6DSFR11V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (50 units, on tapes of 50)*
MYR29.40
FREE delivery for orders over RM 150.00
In Stock
- 9,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | MYR0.588 | MYR29.40 |
| 250 - 450 | MYR0.544 | MYR27.20 |
| 500 - 950 | MYR0.504 | MYR25.20 |
| 1000 + | MYR0.466 | MYR23.30 |
*price indicative
- RS Stock No.:
- 243-2008
- Mfr. Part No.:
- ERJ6DSFR11V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 110mΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 0 to 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6DS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 110mΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient 0 to 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6DS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- Panasonic ERJ6DS 150 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR15V
- Panasonic ERJ6DS 180 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR18V
- Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V
- Panasonic ERJ6DS 200 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR20V
- Panasonic ERJ6DS 160 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR16V
- Panasonic ERJ6DS 120 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR12V
- Panasonic ERJ6DS 130 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR13V
