Panasonic ERJUP6 680 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6803V
- RS Stock No.:
- 242-6483
- Mfr. Part No.:
- ERJUP6F6803V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-6483
- Mfr. Part No.:
- ERJUP6F6803V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 680kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 680kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJUP6 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 680 kiloohm resistor is suitable for both reflow and flow soldering.
It is 680 kiloohm resistor, rated for 0.5 W of power
It offers high reliability and high resistance to sulfurization
Related links
- Panasonic ERJUP6 680 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6803V
- Panasonic ERJUP6 680 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F6800V
- Panasonic ERJUP6 82 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F82R0V
- Panasonic ERJUP6 8.2 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8201V
- Panasonic ERJUP6 68 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6802V
- Panasonic ERJUP6 82 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8202V
- Panasonic ERJUP6 820 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8203V
- Panasonic ERJUP6 820 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F8200V
