Panasonic ERJUP6 68 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJUP6F6802V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR10.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR27.30

Add to Basket
Select or type quantity
In Stock
  • 9,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400MYR0.273MYR27.30-
500 - 900MYR0.253MYR25.30MYR10.00
1000 +MYR0.234MYR23.40MYR39.00

*price indicative

Packaging Options:
RS Stock No.:
242-6480
Mfr. Part No.:
ERJUP6F6802V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP
The Panasonic ERJUP6 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 68 kiloohm resistor is suitable for both reflow and flow soldering.

It is 68 kiloohm resistor, rated for 0.5 W of power

It offers high reliability and high resistance to sulfurization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy