Vishay PEP 50 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.2 W - PEP0805Y5002BNTA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR39.27

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR39.27
10 - 49MYR37.69
50 +MYR36.11

*price indicative

Packaging Options:
RS Stock No.:
239-1496
Distrelec Article No.:
303-72-762
Mfr. Part No.:
PEP0805Y5002BNTA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

50kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

10, 100 ppm/°C

Automotive Standard

AEC-Q200

Series

PEP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.91mm

Width

1.27mm

Standards/Approvals

RoHS

Height

500μm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy