Vishay PEP 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1001BGTA
- RS Stock No.:
- 239-1457
- Distrelec Article No.:
- 303-72-745
- Mfr. Part No.:
- PEP0603Y1001BGTA
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR36.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 163 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR36.47 |
| 10 - 49 | MYR34.47 |
| 50 + | MYR33.01 |
*price indicative
- RS Stock No.:
- 239-1457
- Distrelec Article No.:
- 303-72-745
- Mfr. Part No.:
- PEP0603Y1001BGTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | 10, 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PEP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Length | 1.52mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient 10, 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PEP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Length 1.52mm | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay PEP 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1001BGTA
- Vishay PEP 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1001BNTA
- Vishay PEP 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1000BGTA
- Vishay PEP 100 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1003BGTA
- Vishay PEP 10 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1002BNTA
- Vishay PEP 10 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - PEP0603Y1002BGTA
- Vishay PEP 1 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.2 W - PEP0805Y1001BNTA
- Panasonic ERA‑6A 115 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - ERA6AEB1153V
