TE Connectivity, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A11KBTDF
- RS Stock No.:
- 238-9876
- Mfr. Part No.:
- RA73F2A11KBTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-9876
- Mfr. Part No.:
- RA73F2A11KBTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | 0.1 % | |
| Power Rating | 1 W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance 0.1 % | ||
Power Rating 1 W | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A11KBTDF
- TE Connectivity 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A100RBTDF
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BGT1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BST1
- Vishay FCHP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BGT1
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BST1
- TE Connectivity Holsworthy RA73 51.1 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A51R1BTDF
