TE Connectivity TLRP 33 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10WR033FTD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-3917
Mfr. Part No.:
TLRP2B10WR033FTD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

33mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

180mV

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

TLRP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

No

Width

1.55mm

Termination Style

Solder

Length

3.1mm

Height

550μm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.033 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy