Panasonic 33Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJH2RF33R0X
- RS Stock No.:
- 228-4637
- Mfr. Part No.:
- ERJH2RF33R0X
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 100 units)**
MYR24.70
7900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
100 - 900 | MYR0.247 | MYR24.70 |
1000 - 2400 | MYR0.237 | MYR23.70 |
2500 + | MYR0.227 | MYR22.70 |
**price indicative
- RS Stock No.:
- 228-4637
- Mfr. Part No.:
- ERJH2RF33R0X
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Resistance | 33Ω | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Related links
- Panasonic 33Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJH2RF33R0X
- Panasonic 75kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- KOA 15kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - RK73H1ETTP1502F
- Kamaya 33Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - RMC1/16SK330FTH
- Panasonic 41.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- Kamaya 1Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - RMC1/16S-1R0FTH
- Panasonic 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 6.04kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...