Panasonic ERJ B1 470 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF471U
- RS Stock No.:
- 228-0531
- Mfr. Part No.:
- ERJB1AF471U
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR4.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR40.86
FREE delivery for orders over RM 150.00
In Stock
- 4,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | MYR2.043 | MYR40.86 | - |
| 100 - 980 | MYR2.001 | MYR40.02 | MYR4.20 |
| 1000 - 1980 | MYR1.962 | MYR39.24 | MYR81.00 |
| 2000 + | MYR1.922 | MYR38.44 | MYR242.00 |
*price indicative
- RS Stock No.:
- 228-0531
- Mfr. Part No.:
- ERJB1AF471U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ B1 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 5mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ B1 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Width 5mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 470 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJ B1 470 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF471U
- Panasonic ERJ B1 470 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR47U
- Panasonic ERJ B1 620 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF621U
- Panasonic ERJ B1 12 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF120U
- Panasonic ERJ B1 680 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR68U
- Panasonic ERJ B1 240 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF241U
- Panasonic ERJ B1 9.1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF912U
- Panasonic ERJ B1 2.4 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF242U
