Panasonic ERJ B1 10 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF100U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR49.98

Add to Basket
Select or type quantity
In Stock
  • Plus 2,660 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 80MYR2.499MYR49.98
100 - 980MYR2.313MYR46.26
1000 - 1980MYR2.141MYR42.82
2000 +MYR1.982MYR39.64

*price indicative

Packaging Options:
RS Stock No.:
228-0427
Mfr. Part No.:
ERJB1AF100U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Automotive Standard

AEC-Q200

Series

ERJ B1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Length

2.5mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.55mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 10 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy