Isabellenhutte VMP 8 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R008-1.0-U
- RS Stock No.:
- 210-5142
- Distrelec Article No.:
- 304-32-012
- Mfr. Part No.:
- VMP-R008-1.0-U
- Manufacturer:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR77.87
FREE delivery for orders over RM 150.00
In Stock
- 8,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 3120 | MYR7.787 | MYR77.87 |
| 3130 - 6240 | MYR7.622 | MYR76.22 |
| 6250 + | MYR7.394 | MYR73.94 |
*price indicative
- RS Stock No.:
- 210-5142
- Distrelec Article No.:
- 304-32-012
- Mfr. Part No.:
- VMP-R008-1.0-U
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 8mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Alloy | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Temperature Coefficient | 20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | VMP | |
| Maximum Operating Temperature | 170°C | |
| Length | 5.08mm | |
| Termination Style | Solder | |
| Height | 0.4mm | |
| Standards/Approvals | DIN EN 60286-3, RoHS 2011/65/EU | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 8mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Alloy | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 3W | ||
Temperature Coefficient 20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series VMP | ||
Maximum Operating Temperature 170°C | ||
Length 5.08mm | ||
Termination Style Solder | ||
Height 0.4mm | ||
Standards/Approvals DIN EN 60286-3, RoHS 2011/65/EU | ||
Width 2.54mm | ||
- COO (Country of Origin):
- DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.
AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability
Related links
- Isabellenhutte VMP 8 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R008-1.0-U
- Isabellenhutte VMP 5 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R005-1.0-U
- Isabellenhutte VMP 160 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R160-1.0-U
- Isabellenhutte VMP 390 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R390-1.0-U
- Isabellenhutte VMP 120 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R120-1.0-U
- Isabellenhutte VMP 150 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R150-1.0-U
- Isabellenhutte VMP 200 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R200-1.0-U
- Isabellenhutte VMP 50 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R050-1.0-U
