KOA RN73 100 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1000B10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR6,130.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000MYR1.226MYR6,130.00
10000 - 15000MYR1.199MYR5,995.00
20000 +MYR1.176MYR5,880.00

*price indicative

RS Stock No.:
205-0464
Mfr. Part No.:
RN73R2ATTD1000B10
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

4 mm Pitch Punch Paper

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

2mm

Height

0.5mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The KOA's RN73R series 1000 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy