KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP2002B25
- RS Stock No.:
- 205-0462
- Mfr. Part No.:
- RN73R1ETTP2002B25
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
MYR2,310.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.231 | MYR2,310.00 |
| 20000 + | MYR0.226 | MYR2,260.00 |
*price indicative
- RS Stock No.:
- 205-0462
- Mfr. Part No.:
- RN73R1ETTP2002B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | 2 mm Pitch Punch Paper | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.35mm | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging 2 mm Pitch Punch Paper | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Height 0.35mm | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 2002 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP2002B25
- KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1001B25
- KOA RN73 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1002B25
- KOA RN73 100 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1003B25
- KOA RN73 20 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD2002B25
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 82 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB823X
