Yageo RL 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R02L

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 25 units)*

MYR12.925

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
25 - 1225MYR0.517MYR12.93
1250 - 2475MYR0.491MYR12.28
2500 +MYR0.466MYR11.65

*price indicative

Packaging Options:
RS Stock No.:
199-6078
Mfr. Part No.:
RL1206FR-070R02L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

20mΩ

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±1200 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

RL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.1mm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

This is a 20mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links