Yageo RC 20 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0720RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR7.40

Add to Basket
Select or type quantity
In Stock
  • Plus 4,200 unit(s) shipping from 21 September 2026
  • Plus 5,000 unit(s) shipping from 23 November 2026
  • Plus 10,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 1200MYR0.074MYR7.40
1300 - 2400MYR0.069MYR6.90
2500 +MYR0.063MYR6.30

*price indicative

Packaging Options:
RS Stock No.:
199-5810
Mfr. Part No.:
RC1206FR-0720RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

20Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

0.55mm

RoHS Status: Exempt

Yageo 20O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy