Yageo RC_L 33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733KL
- RS Stock No.:
- 199-5546
- Distrelec Article No.:
- 304-31-265
- Mfr. Part No.:
- RC0603FR-0733KL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save MYR1.30
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR3.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 17,600 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 5,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | MYR0.033 | MYR3.30 | - |
| 1300 - 2400 | MYR0.032 | MYR3.20 | MYR1.30 |
| 2500 + | MYR0.029 | MYR2.90 | MYR10.00 |
*price indicative
- RS Stock No.:
- 199-5546
- Distrelec Article No.:
- 304-31-265
- Mfr. Part No.:
- RC0603FR-0733KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 33kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
RoHS Status: Exempt
Yageo 33kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733KL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071K2L
- Yageo RC_L 200 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07200RL
- Yageo RC_L 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07180RL
- Yageo RC_L 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-079K1L
- Yageo RC_L 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07100KL
- Yageo RC_L 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0751RL
