Yageo RC_L 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710RL

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save MYR2.60

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR4.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 21 December 2026
  • Plus 5,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 1200MYR0.041MYR4.10-
1300 - 2400MYR0.039MYR3.90MYR2.60
2500 +MYR0.036MYR3.60MYR12.50

*price indicative

Packaging Options:
RS Stock No.:
199-5445
Distrelec Article No.:
304-40-135
Mfr. Part No.:
RC0603FR-0710RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

10Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Yageo 10O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy