Yageo RT 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD0768KL

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save MYR47.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR4.51

Add to Basket
Select or type quantity
In Stock
  • Plus 3,430 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 1240MYR0.451MYR4.51-
1250 - 2490MYR0.413MYR4.13MYR47.50
2500 +MYR0.373MYR3.73MYR195.00

*price indicative

Packaging Options:
RS Stock No.:
199-1600
Mfr. Part No.:
RT0603BRD0768KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

68kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Yageo 68kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy