Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRB07100KL
- RS Stock No.:
- 199-1370
- Mfr. Part No.:
- RT0603BRB07100KL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR16.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1240 | MYR1.695 | MYR16.95 | - |
| 1250 - 2490 | MYR1.635 | MYR16.35 | 3% |
| 2500 + | MYR1.552 | MYR15.52 | 8% |
*price indicative
- RS Stock No.:
- 199-1370
- Mfr. Part No.:
- RT0603BRB07100KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Precision, High Stability | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Precision, High Stability | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Yageo 100kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRB07100KL
- Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD07100KL
- Yageo RT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD07100RL
- Yageo RT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRE07100RL
- Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRE07100KL
- Yageo RT 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRD07100RL
- Yageo RT 100 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07100KL
- Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRB07100KL
