Yageo RT 1.8 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD071K8L

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10000 units)*

MYR2,300.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
10000 - 10000MYR0.23MYR2,300.00
20000 +MYR0.225MYR2,250.00

*price indicative

RS Stock No.:
199-1296
Mfr. Part No.:
RT0402BRD071K8L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1.8kΩ

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.0625W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1mm

Height

0.3mm

Standards/Approvals

RoHS

Width

0.5mm

Yageo 1.8kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links