Yageo RT 110 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07110KL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save MYR155.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR7.39

Add to Basket
Select or type quantity
In Stock
  • Plus 8,040 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 2490MYR0.739MYR7.39-
2500 - 4990MYR0.677MYR6.77MYR155.00
5000 +MYR0.612MYR6.12MYR635.00

*price indicative

Packaging Options:
RS Stock No.:
199-1275
Mfr. Part No.:
RT0402BRD07110KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

110kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Height

300μm

Standards/Approvals

RoHS

Width

500μm

Termination Style

Solder

Length

1mm

Yageo 110kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy