Yageo RC_L 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-070RL
- RS Stock No.:
- 198-8503
- Mfr. Part No.:
- RC2010JK-070RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR19.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR19.00
FREE delivery for orders over RM 150.00
In Stock
- 2,100 unit(s) ready to ship from another location
- Plus 10,200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | MYR0.19 | MYR19.00 | - |
| 1000 - 1900 | MYR0.171 | MYR17.10 | MYR19.00 |
| 2000 + | MYR0.151 | MYR15.10 | MYR78.00 |
*price indicative
- RS Stock No.:
- 198-8503
- Mfr. Part No.:
- RC2010JK-070RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 550μm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2010 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 550μm | ||
Length 5mm | ||
Termination Style Solder | ||
This Yageo 0Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-070RL
- Yageo RC_L 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-0710RL
- Yageo RC_L 1 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-071KL
- Yageo RC_L 100 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-07100RL
- Yageo RC_L 220 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-07220RL
- Yageo RC_L 1 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-071RL
- Yageo RC_L 560 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-07560RL
- Yageo RC_L 1.2 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-071K2L
