Yageo RC_L 470 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470RL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 6%

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR2.90

Add to Basket
Select or type quantity
In Stock
  • Plus 8,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 2400MYR0.029MYR2.90-
2500 - 4900MYR0.027MYR2.706%
5000 +MYR0.025MYR2.5013%

*price indicative

Packaging Options:
RS Stock No.:
198-7612
Distrelec Article No.:
304-39-163
Mfr. Part No.:
RC0201FR-07470RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

470Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

125°C

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Termination Style

Solder

Height

230μm

RoHS Status: Exempt

The Yageo RC series 470O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy