Yageo RC_L 330 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07330KL
- RS Stock No.:
- 198-7601
- Mfr. Part No.:
- RC0201FR-07330KL
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
MYR190.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.019 | MYR190.00 |
| 20000 + | MYR0.019 | MYR190.00 |
*price indicative
- RS Stock No.:
- 198-7601
- Mfr. Part No.:
- RC0201FR-07330KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.23mm | |
| Standards/Approvals | RoHS | |
| Length | 0.6mm | |
| Termination Style | Solder | |
| Width | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 330kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 0.23mm | ||
Standards/Approvals RoHS | ||
Length 0.6mm | ||
Termination Style Solder | ||
Width 0.3mm | ||
RoHS Status: Exempt
The Yageo RC series 330kO is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
Related links
- Yageo RC_L 330 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07330KL
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL
- Yageo RC_L 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-076K8L
- Yageo RC_L 220 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07220RL
- Yageo RC_L 1 mΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-071ML
- Yageo RC_L 20 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0720KL
- Yageo RC_L 470 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470KL
- Yageo RC_L 200 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07200RL
