Yageo SR 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - SR0402JR-0710RL
- RS Stock No.:
- 197-8376
- Mfr. Part No.:
- SR0402JR-0710RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save MYR85.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR35.10
FREE delivery for orders over RM 150.00
In Stock
- 5,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 2400 | MYR0.351 | MYR35.10 | - |
| 2500 - 4900 | MYR0.317 | MYR31.70 | MYR85.00 |
| 5000 + | MYR0.278 | MYR27.80 | MYR365.00 |
*price indicative
- RS Stock No.:
- 197-8376
- Mfr. Part No.:
- SR0402JR-0710RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Surge Chip | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Surge Chip | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
The Yageo 10 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.
AEC-Q200 qualified
Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.
MSL class: MSL 1
Halogen free epoxy
RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
Reduce environmentally hazardous waste
High component and equipment reliability
Related links
- Yageo SR 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - SR0402JR-0710RL
- Yageo SR 51 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - SR0402JR-0751RL
- Yageo SR 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - SR0402JR-0722RL
- Yageo RC_L 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0710RL
- Yageo SR 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0710RL
- Yageo SR 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - SR0402JR-7W1RL
- Yageo RC_L 330 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07330KL
- Yageo RC_L 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-073K3L
