Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- RS Stock No.:
- 193-0100
- Mfr. Part No.:
- BVF-V-R001-1.0
- Manufacturer:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR48.48
FREE delivery for orders over RM 150.00
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 1245 | MYR9.696 | MYR48.48 | - |
| 1250 - 2495 | MYR9.296 | MYR46.48 | 4% |
| 2500 + | MYR7.634 | MYR38.17 | 21% |
*price indicative
- RS Stock No.:
- 193-0100
- Mfr. Part No.:
- BVF-V-R001-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 1213 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Temperature Coefficient | <70 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | BVF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 800μm | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 1213 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 3W | ||
Temperature Coefficient <70 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series BVF | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 800μm | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
High current, two terminal, precision current sensing resistor for automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules.
Constant current up to 55 A (1 mOhm)
3W power rating up to 145 °C
Two Terminal configuration
Excellent long-term stability
High application temperature range -65 to +175 °C
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Resistor ±1 % 2 W - BVF-V-R0015-1.0
- Isabellenhutte BVT 1 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R001-1.0
- Isabellenhutte BVN 1 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-M-R001-1.0
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte VMS 5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R005-1.0-U
- Isabellenhutte VMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R050-1.0-U
- Isabellenhutte VMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R010-1.0-U
