Isabellenhutte BVF 1 mΩ, 1213 Zeranin Resistor ±1 % 2 W - BVF-V-R0015-1.0
- RS Stock No.:
- 193-0096
- Mfr. Part No.:
- BVF-V-R0015-1.0
- Manufacturer:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR25,670.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR5.134 | MYR25,670.00 | - |
| 10000 - 15000 | MYR5.021 | MYR25,105.00 | 2% |
| 20000 + | MYR4.928 | MYR24,640.00 | 4% |
*price indicative
- RS Stock No.:
- 193-0096
- Mfr. Part No.:
- BVF-V-R0015-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 1213 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Temperature Coefficient | <70 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | BVF | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 3.05mm | |
| Height | 800μm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 1213 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 2W | ||
Temperature Coefficient <70 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series BVF | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 3.05mm | ||
Height 800μm | ||
- COO (Country of Origin):
- DE
High current, two terminal, precision current sensing resistor for automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules.
Constant current up to 55 A (1 mOhm)
3 W power rating up to 145 °C
Two Terminal configuration
Excellent long-term stability
High application temperature range -65 to +175 °C
Max. solder temperature up to 350 °C / 30 sec
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Resistor ±1 % 2 W - BVF-V-R0015-1.0
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
- Isabellenhutte VMK 120 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R120-1.0-U
- Isabellenhutte VMK 68 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R068-1.0-U
- Isabellenhutte VMK 200 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R200-1.0-U
- Isabellenhutte VMK 62 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R062-1.0-U
- Isabellenhutte VMK 470 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R470-1.0-U
