Isabellenhutte SMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R010-1.0
- RS Stock No.:
- 193-0054
- Mfr. Part No.:
- SMS-R010-1.0
- Manufacturer:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR67.75
FREE delivery for orders over RM 150.00
In Stock
- 120 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 1245 | MYR13.55 | MYR67.75 |
| 1250 - 2495 | MYR13.078 | MYR65.39 |
| 2500 + | MYR12.426 | MYR62.13 |
*price indicative
- RS Stock No.:
- 193-0054
- Mfr. Part No.:
- SMS-R010-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Temperature Coefficient | <50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | SMS | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 3W | ||
Temperature Coefficient <50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series SMS | ||
Maximum Operating Temperature 170°C | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
5 W power rating at 70 °C
Constant current up to 25 A (5 mOhm)
Excellent long-term stability
High Pulse power rating
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
Related links
- Isabellenhutte SMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R010-1.0
- Isabellenhutte SMS 15 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R015-1.0
- Isabellenhutte SMS 75 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R075-1.0
- Isabellenhutte SMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R020-1.0
- Isabellenhutte SMS 1 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-1R00-1.0
- Isabellenhutte SMS 5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R005-1.0
- Isabellenhutte SMS 33 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R033-1.0
- Isabellenhutte SMS 150 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R150-1.0
