TE Connectivity 3502 15 kΩ, 2010 Thick Film ±1 % 2 W - 350215KFT
- RS Stock No.:
- 186-7014
- Mfr. Part No.:
- 350215KFT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7014
- Mfr. Part No.:
- 350215KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 15 kΩ, 2010 Thick Film ±1 % 2 W - 350215KFT
- TE Connectivity 3502 15 Ω, 2010 Thick Film ±1 % 2 W - 350215RFT
- TE Connectivity 3502 2 Ω, 2010 Thick Film ±1 % 2 W - 35022R0FT
- TE Connectivity 3502 150 Ω, 2010 Thick Film ±1 % 2 W - 3502150RFT
- TE Connectivity 3502 18 kΩ, 2010 Thick Film ±1 % 2 W - 350218KFT
- TE Connectivity 3502 2.7 MΩ, 2010 Thick Film ±1 % 2 W - 35022M7FT
- TE Connectivity 3502 3.6 Ω, 2010 Thick Film ±1 % 2 W - 35023R6FT
- TE Connectivity 3502 16 Ω, 2010 Thick Film ±1 % 2 W - 350216RFT
