RS PRO 33 Ω, 2512 Thick Film Surface Mount Resistor 0.05 1 W

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR183.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +MYR0.183MYR183.00

*price indicative

Packaging Options:
RS Stock No.:
183-9934
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

33Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

0.05

Packaging

Reel

Voltage

200V

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Length

6.35mm

Termination Style

Solder

Width

3.1mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy