RS PRO 2 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS Stock No.:
- 183-9651
- Manufacturer:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9651
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 50V | |
| Power Rating | 0.63W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 2Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 50V | ||
Power Rating 0.63W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 2 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 4.02 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 243 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 4.99 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 40.2 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 10 mΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 121 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 13 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W

