Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 15000 units)*

MYR495.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
15000 - 15000MYR0.033MYR495.00
30000 +MYR0.033MYR495.00

*price indicative

RS Stock No.:
179-7098
Mfr. Part No.:
ERJ1GNF47R0C
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

47Ω

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Packaging

Pressed Carrier Tape

Tolerance

±1 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

0.3mm

Height

0.23mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

0.6mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERJ Series SMD Resistor, 47Ω Resistance, ±1 % Tolerance - ERJ1GNF47R0C


This SMD resistor is specifically designed as a 47 Ω electronic component, Ideal for high-precision applications. Housed in a Compact 0201 (0603M) package, this thick film resistor features a low tolerance of ±1 % and a power rating of 0.05 W. Engineered to meet the stringent AEC-Q200 automotive standards, it operates reliably across a broad temperature range from -55°C to +125°C, making it suitable for various environments.

Features & Benefits


• Ensures accurate resistance with a tolerance of ±1 %
• Compact 0201 resistor package maximises space efficiency
• Designed for high reliability under automotive conditions
• Operates effectively across extreme temperature ranges
• Utilises thick film technology for consistent performance
• Suitable for applications requiring low power ratings

Applications


• Used in automotive electronics for sensor
• Commonly used in control systems within machinery
• Ideal for precise signal processing in communication devices
• Utilised in consumer electronics for circuit integrity
• Effective in power management modules for efficiency

What temperature range can the resistor tolerate during operation?


It can function effectively within temperatures ranging from -55°C to +125°C, ensuring reliability in various environments.

How does the low tolerance of this resistor impact circuit design?


The low tolerance of ±1 % allows for greater accuracy in circuit design, minimising voltage fluctuations and improving overall performance.

In what types of applications would this resistor be most beneficial?


Due to its compliance with automotive standards, it is especially beneficial in automotive electronic systems, enhancing the reliability and performance of critical components.

What is the significance of the thick film technology used in this resistor?


Thick film technology provides enhanced stability and durability, suitable for signal processing while ensuring consistent performance even under varying conditions.

How does this resistor compare to others with higher power ratings?


With a power rating of 0.05 W, it is specifically intended for low-power applications, making it Ideal for sensitive electronic circuits that require minimal power consumption.

Related links