KOA HV73 2.7 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD2704F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR2,045.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
5000 - 5000MYR0.409MYR2,045.00
10000 - 15000MYR0.40MYR2,000.00
20000 +MYR0.392MYR1,960.00

*price indicative

RS Stock No.:
178-6097
Mfr. Part No.:
HV732ATTD2704F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2.7mΩ

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

0805

Tolerance

±1 %

Packaging

Pitch Punch Paper

Voltage

400V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Height

500μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Superior to RK73 series in maximum working voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy