TE Connectivity CRGP 2.2 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F2K2

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR267.50

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR0.535MYR267.50

*price indicative

RS Stock No.:
176-4448
Mfr. Part No.:
CRGP2010F2K2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

400V

Power Rating

1.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGP

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

2.6mm

Height

550μm

Termination Style

Solder

Length

3.1mm

TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy