KOA RK73B 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RK73B1HTTC223J
- RS Stock No.:
- 172-9337
- Mfr. Part No.:
- RK73B1HTTC223J
- Manufacturer:
- KOA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-9337
- Mfr. Part No.:
- RK73B1HTTC223J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73B | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.13mm | |
| Length | 0.4mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73B | ||
Maximum Operating Temperature 155°C | ||
Width 0.2mm | ||
Standards/Approvals RoHS | ||
Height 0.13mm | ||
Length 0.4mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
General purpose 2%, 5% tolerance thick film chip resistor
