Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- RS Stock No.:
- 172-3901
- Mfr. Part No.:
- ERJU03F4703V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save MYR20.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR415.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR0.083 | MYR415.00 | - |
| 10000 - 15000 | MYR0.081 | MYR405.00 | MYR20.00 |
| 20000 + | MYR0.08 | MYR400.00 | MYR60.00 |
*price indicative
- RS Stock No.:
- 172-3901
- Mfr. Part No.:
- ERJU03F4703V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU03 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | SMT | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 470kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJU03 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style SMT | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4700V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1200V
- Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
