Arcol Ohmite RWS 100 mΩ Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 R1 J
- RS Stock No.:
- 172-2137
- Mfr. Part No.:
- RWS7 R1 J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR28.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR645.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | MYR6.451 | MYR645.10 | - |
| 200 - 300 | MYR6.309 | MYR630.90 | MYR28.40 |
| 400 + | MYR6.193 | MYR619.30 | MYR103.20 |
*price indicative
- RS Stock No.:
- 172-2137
- Mfr. Part No.:
- RWS7 R1 J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 7W | |
| Temperature Coefficient | -90 ppm/°C, +90 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 275°C | |
| Height | 10.3mm | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 7W | ||
Temperature Coefficient -90 ppm/°C, +90 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 275°C | ||
Height 10.3mm | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 9.3mm | ||
- COO (Country of Origin):
- CN
7W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Related links
- Arcol Ohmite RWS 100 mΩ Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 R1 J
- Arcol Ohmite RWS 47 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 47R J
- Arcol Ohmite RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 10R J
- Arcol Ohmite RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 100R J B
- Arcol Ohmite RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 3 W - RWS3 100R J B
- Arcol Ohmite RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol Ohmite RWS 390 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 390R J B
- Arcol Ohmite RWS 180 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R18 J B
