Panasonic ERJ 130 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD1303X
- RS Stock No.:
- 169-0812
- Mfr. Part No.:
- ERJ2RKD1303X
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0812
- Mfr. Part No.:
- ERJ2RKD1303X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 130kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 130kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
- COO (Country of Origin):
- CN
0402 Format Resistor, ERJ2RK Series - 0.5%
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 130 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD1303X
- Panasonic ERJ 560 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD5603X
- Panasonic ERJ 82 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RHD8202X
- Panasonic ERJ 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RHD1101X
- Panasonic ERJ 750 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD7503X
- Panasonic ERJ 82 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD82R0X
- Panasonic ERJ 820 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD8203X
- Panasonic ERJ 240 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RHD2400X
