TE Connectivity 3520 68 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 352068RJT

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save MYR64.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR1,368.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000MYR0.342MYR1,368.00-
8000 - 12000MYR0.334MYR1,336.00MYR64.00
16000 +MYR0.328MYR1,312.00MYR224.00

*price indicative

RS Stock No.:
164-8635
Mfr. Part No.:
352068RJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

3520

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6.4mm

Standards/Approvals

No

Height

600μm

Termination Style

Solder

Width

3.2mm

TE Connectivity 3520 Series SMD Fixed Resistors


This range of SMD fixed resistors come from the TE Connectivity 3520 series. They are all house in a 3520 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 3520 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.

Type 3520 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 3520

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

Handling Recommendations

When flow soldering - the land width must be smaller than the Chip Resistor width to properly control the solder application. Generally, the land width can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering – solder application amount can be adjusted. Thus the land width can be set to W x 1.0 to 1.3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy