TE Connectivity CPF-A 20 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B20KE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6314
Mfr. Part No.:
CPF-A-0805B20KE1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

±25 ppm/°C

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm


CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:


Special materials design and processing for high sulphur applications

Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃

Applications:


Automotive, Medical, Testing / Measurement and Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy