TE Connectivity CPF-A 3.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B3K3E1
- RS Stock No.:
- 164-5945
- Mfr. Part No.:
- CPF-A-0402B3K3E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5945
- Mfr. Part No.:
- CPF-A-0402B3K3E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF-A | |
| Resistance | 3.3 kΩ | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF-A | ||
Resistance 3.3 kΩ | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 25 V | ||
0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.98kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features and Benefits
• High precision
• High stability
• Accurate dimensions
• Temperature range of -55°C to +155°C
• Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF-A 3.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B3K3E1
- TE Connectivity CPF-A 84.5 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B84K5E1
- TE Connectivity CPF-A 1.82 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B1K82E1
- TE Connectivity CPF-A 33.2 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B33K2E1
- TE Connectivity CPF-A 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF-A-0402B499RE1
- TE Connectivity CPF-A 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF-A-0402B10KE1
- TE Connectivity CPF-A 68 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B68KE1
- TE Connectivity CPF-A 15 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B15KE1
