TE Connectivity TLRS 2 mΩ, 1575 Metal Strip Surface Mount Resistor ±1 % 5 W - TLRS157550ER002FTDG
- RS Stock No.:
- 164-5069
- Mfr. Part No.:
- TLRS157550ER002FTDG
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR33,228.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR16.614 | MYR33,228.00 |
| 4000 - 6000 | MYR16.248 | MYR32,496.00 |
| 8000 + | MYR15.949 | MYR31,898.00 |
*price indicative
- RS Stock No.:
- 164-5069
- Mfr. Part No.:
- TLRS157550ER002FTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1575 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | TLRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 15.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology Metal Strip | ||
Package/Case 1575 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series TLRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 15.2mm | ||
- COO (Country of Origin):
- TW
Low Ohmic SMD Shunt Resistor - TLRS Series
TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRSs can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.
Available in two sizes - 1050 and 1575 (imp.)
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors
Related links
- TE Connectivity TLRS 2 mΩ, 1575 Metal Strip Surface Mount Resistor ±1 % 5 W - TLRS157550ER002FTDG
- TE Connectivity TLRS 2 mΩ, 1050 Metal Strip Surface Mount Resistor ±1 % 4 W - TLRS105030DR002FTDG
- TE Connectivity TLRS 1 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLRS105030DR001FTDG
- KOA PSF4 500 Ω, 1216 Metal Strip Surface Mount Resistor ±1 % 5 W - PSF4NTEBL500F
- Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- TE Connectivity SVSQ 2 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ251250R002FTDG
- TE Connectivity SVSQ 4 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ392050R004FTDG
- TE Connectivity SVSQ 3 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ392050R003FTDG
