TE Connectivity 3521 12 Ω, 2512 Thick Film ±1 % 2 W - 352112RFT
- RS Stock No.:
- 164-4258
- Mfr. Part No.:
- 352112RFT
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4258
- Mfr. Part No.:
- 352112RFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3521 | |
| Resistance | 12 Ω | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Flat Contact | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3521 | ||
Resistance 12 Ω | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Flat Contact | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with Value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 3521 12 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 352112RFT
- TE Connectivity 3521 12 kΩ Thick Film ±1 % Surface 2 W - 352112KFT
- TE Connectivity 3521 200 kΩ, 2512 Thick Film ±1 % 2 W - 3521200KFT
- TE Connectivity 3521 150 Ω, 2512 Thick Film ±1 % 2 W - 3521150RFT
- TE Connectivity 3521 1.8 kΩ, 2512 Thick Film ±1 % 2 W - 35211K8FT
- TE Connectivity 3521 3 kΩ, 2512 Thick Film ±1 % 2 W - 35213K0FT
- TE Connectivity 3521 680 kΩ, 2512 Thick Film ±1 % 2 W - 3521680KFT
- TE Connectivity 3521 15 kΩ, 2512 Thick Film ±1 % 2 W - 352115KFT
